Reduced Price

KEMET CorporationC1206C620J1GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 62pF 100V C0G 5% Pad SMD 1206 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1206C620J1GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 62pF. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

163 Stück: morgen versandbereit

    Total0,19 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      163
      Country Of origin:
      Mexiko
         
      • Price: 0,1924 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 163 Stück
      • Price: 0,1924 €