KEMET CorporationC1206C825K8RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 8.2uF 10V X7R 10% Pad SMD 1206 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1206C825K8RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 8.2uF. It has a tolerance of 10%.

Import TariffMay apply to this part

1.639 Stück: morgen versandbereit

    Total0,49 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      1639
      Country Of origin:
      Mexiko
         
      • Price: 0,4937 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.639 Stück
      • Price: 0,4937 €