KEMET CorporationC1210C102J1GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 2.5 X 0.78 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 0.78 | |
| N/A | |
| N/R |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1210C102J1GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.001uF. It has a tolerance of 5%. This product is 3.2 mm long, 0.78 mm tall and 2.5 mm deep.
| EDA / CAD Models |
