KEMET CorporationC1210C103J5HACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 50V X8R 5% Pad SMD 1210 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| X8R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 2.5 X 1.1 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 1.1 | |
| N/A | |
| N/R |
| EDA / CAD Models |
