KEMET CorporationC1210C106K8RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 10V X7R 10% Pad SMD 1210 125°C T/R

This C1210C106K8RACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 1.55 mm tall and 2.5 mm deep. Its capacitance value is 10uF.

Import TariffMay apply to this part

6.876 Stück: heute versandbereit

    Total0,54 €Price for 1

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      876
      Country Of origin:
      Südkorea
         
      • Price: 0,5400 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 876 Stück
      • Price: 0,5400 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 6.000 Stück
      • Price: 0,3501 €