KEMET CorporationC1210C107M9PACKondensator, keramisch, mehrschichtig
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 20% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 85 | |
| Bag | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| N/A | |
| N/R | |
| ±0.2 | |
| ±0.2 | |
| ±0.3 | |
| N/R |
You can use multiple capacitors of different parameters choosing this C1210C107M9PAC multilayer ceramic capacitor from Kemet! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 100uF. It has a tolerance of 20%.
