KEMET CorporationC1210C224J3GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 25V C0G 5% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 25VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability|Non Polar Device | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 2.5 X 2.1 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 2.1 | |
| N/A | |
| N/R | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| N/R |
Due to the use of different ceramic dielectric materials used in this C1210C224J3GACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 2.1 mm tall and 2.5 mm deep. It has a tolerance of 5%. Its capacitance value is 0.22uF.
| EDA / CAD Models |
