KEMET CorporationC1210C224K5RAC7800Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 2.5 X 1.1 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 1.1 | |
| 0.04 | |
| ±0.3 | |
| N/R |
Due to the use of different ceramic dielectric materials used in this C1210C224K5RAC7800 multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.9 mm tall and 2.5 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 10%.
| EDA / CAD Models |
