Reduced Price
KEMET CorporationC1210C226M4RACKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 16V X7R 20% Pad SMD 1210 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This C1210C226M4RAC multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.2 mm long and 2.5 mm. It has a tolerance of 20%. Its capacitance value is 22uF.