KEMET CorporationC1210C332KDRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0033uF 1000V X7R 10% Pad SMD 1210 125°C Medical T/R

You can't go wrong with this C1210C332KDRACTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0033uF. This product is 3.2 mm long, 1.4 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

1.515 Stück: heute versandbereit

    Total1,08 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      1515
      Country Of origin:
      Mexiko
         
      • Price: 1,0755 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.515 Stück
      • Price: 1,0755 €