TDKC1608CH1H122J080AAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0012uF 50V CH 5% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.0012uF 50V CH 5% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |