TDKC1608JB0J156M080ACKondensator, keramisch, mehrschichtig
Cap Ceramic 15uF 6.3V JB 20% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
15uF | |
20% | |
6.3VDC | |
Low | |
JB | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-25 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
EDA / CAD Models |