50% Off
TDKC1608NP02A010C080AAKondensator, keramisch, mehrschichtig
Cap Ceramic 1pF 100V C0G 0.25pF Pad SMD 0603 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
1pF | |
0.25pF | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
150 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
Due to the use of different ceramic dielectric materials used in this C1608NP02A010C080AA multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |