TDKC1608X7R1C224K080ACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 16VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| High Ripple Resistance|Low ESR and ESL|Low Self-Heating|Non Polar Device | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| N/A | |
| N/R | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| N/R |
With alternating layers of ceramic acting as the dielectric and electrodes, this C1608X7R1C224K080AC multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 10%.
| EDA / CAD Models |
