50% Off

TDKC1608X7R1H153M080AAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.015uF 50V X7R 20% Pad SMD 0603 125°C T/R

This C1608X7R1H153M080AA multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.015uF.

19 Stück: morgen versandbereit

This item has been discontinued

    Total0,00 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1723+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      Japan
         
      • Price: 0,0015 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1723+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 19 Stück
      • Price: 0,0015 €