TDKC1608X7R1V105M080ACKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 35V X7R 20% Pad SMD 0603 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1608X7R1V105M080AC multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 35 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 1uF.

Import TariffMay apply to this part

106 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      106
      Country Of origin:
      Japan
         
      • Price: 0,0449 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 106 Stück
      • Price: 0,0449 €