TDKC1608X7S0J685M080ACKondensator, keramisch, mehrschichtig
Cap Ceramic 6.8uF 6.3V X7S 20% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
This C1608X7S0J685M080AC multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 6.8uF.
EDA / CAD Models |