TDKC1608X8R1H223K080AAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 50V X8R 10% Pad SMD 0603 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.022uF | |
10% | |
50VDC | |
X8R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
150 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
N/A | |
N/R |
Since this C1608X8R1H223K080AA multilayer ceramic capacitor from TDK has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.022uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |