KEMET CorporationC1808C102MGRACAUTOKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 2000V X7R 20% Pad SMD 1808 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.001uF | |
| 20% | |
| 2000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2.5 | |
| 4.7 X 2 X 1.6 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 4.7 | |
| 2 | |
| 1.6 | |
| N/A | |
| N/R |
| EDA / CAD Models |
