KEMET CorporationC1812C224KCRACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 500V X7R 10% Pad SMD 1812 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
500VDC | |
Low | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
4.5 X 3.2 X 1.7 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
4.5 | |
3.2 | |
1.7 | |
0.185 | |
±0.3 | |
N/R |
Do you need a capacitor with high stability and low losses? Then this C1812C224KCRACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.22uF. This product is 4.5 mm long, 1.7 mm tall and 3.2 mm deep. It has a tolerance of 10%.
EDA / CAD Models |