KEMET CorporationC1812C334J5RACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 50V X7R 5% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 5% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 1 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 4.5 | |
| 3.2 | |
| 1 | |
| N/A | |
| N/R |
Do you need a non-polarized capacitor? This C1812C334J5RACTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.33uF. This product is 4.5 mm long, 1 mm tall and 3.2 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
