KEMET CorporationC1812C334KARACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 250V X7R 10% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532240020 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 250VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 1.55 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 4.5 | |
| 3.2 | |
| 1.55 | |
| N/A | |
| N/R |
With alternating layers of ceramic acting as the dielectric and electrodes, this C1812C334KARACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.5 mm long, 1.5 mm tall and 3.2 mm deep. Its capacitance value is 0.33uF. It has a tolerance of 10%.
| EDA / CAD Models |
