KEMET CorporationC1812C334KCRAC7800Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 500V X7R 10% Pad SMD 1812 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 500VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 4.5 X 3.2 X 2.1 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 4.5 | |
| 3.2 | |
| 2.1 | |
| 0.185 | |
| ±0.3 | |
| N/R |
| EDA / CAD Models |
