Reduced Price
KEMET CorporationC1812C474G5JACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 50V U2J 2% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.47uF 50V U2J 2% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |