TDKC2012CH2W271J060AAKondensator, keramisch, mehrschichtig
Cap Ceramic 270pF 450V CH 5% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
270pF | |
5% | |
450VDC | |
CH | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 0.6 | |
0805 | |
-25 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
0.6 |
This C2012CH2W271J060AA multilayer ceramic capacitor from TDK is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 270pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.
EDA / CAD Models |