TDKC2012JB1E106K085ACKondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 25V JB 10% Pad SMD 0805 85°C T/R

You can use multiple capacitors of different parameters choosing this C2012JB1E106K085AC multilayer ceramic capacitor from TDK! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

701 Stück: heute versandbereit

This item has been discontinued

    Total0,11 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      36 Wochen
      Minimum Of :
      1
      Maximum Of:
      701
      Country Of origin:
      Japan
         
      • Price: 0,1128 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      Japan
      • In Stock: 701 Stück
      • Price: 0,1128 €