TDKC2012JB1V685K125ACKondensator, keramisch, mehrschichtig
Cap Ceramic 6.8uF 35V JB 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 6.8uF 35V JB 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |