TDKC2012X5R1E335M085ACKondensator, keramisch, mehrschichtig
Cap Ceramic 3.3uF 25V X5R 20% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 3.3uF 25V X5R 20% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |