TDKC2012X6S0G476M125ACKondensator, keramisch, mehrschichtig
Cap Ceramic 47uF 4V X6S 20% Pad SMD 0805 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 47uF | |
| 20% | |
| 4VDC | |
| Low | |
| X6S | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| N/R | |
| 2 | |
| 1.25 | |
| 1.25 | |
| N/A | |
| N/R |
This C2012X6S0G476M125AC multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 47uF.
| EDA / CAD Models |
