TDKC2012X6S0J226M085ACKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 6.3V X6S 20% Pad SMD 0805 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| X6S | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| N/R | |
| 2 | |
| 1.25 | |
| 0.85 | |
| N/A | |
| N/R |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C2012X6S0J226M085AC multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 22uF.
| EDA / CAD Models |
