KEMET CorporationC2220C334J1GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 100V C0G 5% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 0.1 | |
| 5.7 X 5 X 1.7 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 5.7 | |
| 5 | |
| 1.7 | |
| 0.19 | |
| N/R |
This C2220C334J1GACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 5.7 mm long, 1.8 mm tall and 5 mm deep. Its capacitance value is 0.33uF.
| EDA / CAD Models |
