KEMET CorporationC2225C104KCRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 2225 125°C Medical T/R

This C2225C104KCRACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 5.6 mm long, 1.4 mm tall and 6.4 mm deep.

Import TariffMay apply to this part

204 Stück: heute versandbereit

    Total1,73 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      204
      Country Of origin:
      Mexiko
         
      • Price: 1,7293 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 204 Stück
      • Price: 1,7293 €