KEMET CorporationC2225X105K1RACAUTOKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 100V X7R 10% Pad SMD 2225 Flexible Termination 125°C Medical T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
1uF | |
10% | |
100VDC | |
X7R | |
Flexible Termination | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
5.9 X 6.4 X 1.3 | |
2225 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
5.9 | |
6.4 | |
1.3 | |
N/A | |
N/R |
EDA / CAD Models |