Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This C315C223K5R5TA multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. The C315C223K5R5TA MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 0.022uF.