KEMET CorporationC316C103M5U5TA-TRKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 5 | |
| 3.81 X 2.54 X 5.84 | |
| N/R | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.51 | |
| N/R | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.84(Max) | |
| N/A | |
| 5.84(Max) |
Since this C316C103M5U5TATR multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its outside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The C316C103M5U5TATR MLCC capacitor has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 20%. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep.
