Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.0047uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
10 | |
3.81 X 2.54 X 5.08 | |
N/R | |
-55 | |
125 | |
Tape and Reel | |
0.51 | |
N/R | |
3.81(Max) | |
2.54(Max) | |
5.08(Max) | |
N/A | |
N/R | |
N/A | |
N/A | |
N/A | |
5.08(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this C317C472K1R5TATR multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0047uF. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. It has a tolerance of 10%. The C317C472K1R5TATR MLCC capacitor has a radial termination style.