TDKC3216NP02J103J160AAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 630V C0G 5% Pad SMD 1206 150°C T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.01uF | |
5% | |
630VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
150 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C3216NP02J103J160AA multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.01uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 5%.
EDA / CAD Models |