10% Off
TDKC3216X5R1A106KKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 10V X5R 10% Pad SMD 1206 85°C T/R
EAR99 | |
Obsolete | |
8532.23.00.40 | |
Automotive | No |
PPAP | No |
10uF | |
10% | |
10VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 |
Use its standard classification system to find out what this C3216X5R1A106K multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 10uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%.