50% Off
TDKC3216X6S1V475K085ACKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 35V X6S 10% Pad SMD 1206 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
35VDC | |
Low | |
X6S | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
105 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.85 |
Since this C3216X6S1V475K085AC multilayer ceramic capacitor from TDK has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 35 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.
EDA / CAD Models |