TDKC3216X7R2J103K115AEKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Due to the use of different ceramic dielectric materials used in this C3216X7R2J103K115AE multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF. This device is made with flexiterm technology.
EDA / CAD Models |