TDKC3225X7R1E475K200AAKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 25VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Low ESL | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 3 | |
| 3.2 X 2.5 X 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 2 | |
| N/A | |
| N/R | |
| ±0.4 | |
| ±0.3 | |
| ±0.2 | |
| N/R |
Do you need a capacitor with high stability and low losses? Then this C3225X7R1E475K200AA multilayer ceramic capacitor from TDK is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 3.2 mm long, 2 mm tall and 2.5 mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
