TDKC3225X7R1H475KKondensator, keramisch, mehrschichtig

Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R

Do you need a non-polarized capacitor? This C3225X7R1H475K multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

8 Stück: heute versandbereit

This item has been discontinued

    Total0,17 €Price for 1

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1122+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Japan
         
      • Price: 0,1659 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1122+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 8 Stück
      • Price: 0,1659 €