TDKC3225X7R2J473M200AAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.047uF 630V X7R 20% Pad SMD 1210 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C3225X7R2J473M200AA multilayer ceramic capacitor from TDK has a multitude of uses for various applications! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 2 mm tall and 2.5 mm deep. It has a tolerance of 20%. Its capacitance value is 0.047uF.

Import TariffMay apply to this part

791 Stück: heute versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      791
      Country Of origin:
      Japan
         
      • Price: 0,097 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 791 Stück
      • Price: 0,097 €