TDKC3225X8R1E106K250ACKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 25V X8R 10% Pad SMD 1210 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 10uF 25V X8R 10% Pad SMD 1210 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |