Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Due to the use of different ceramic dielectric materials used in this C322C102J1G5TA multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. The C322C102J1G5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.001uF.
EDA / CAD Models |