KEMET CorporationC322C104K1R5TA7301Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This C322C104K1R5TA7301 multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. The C322C104K1R5TA7301 MLCC capacitor has a radial termination style.