KEMET CorporationC322C470J2G5TATRKondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 200V C0G 5% Radial 5.08mm 125°C T/R

You can use multiple capacitors of different parameters choosing this C322C470J2G5TATR multilayer ceramic capacitor from Kemet! It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 47pF. The C322C470J2G5TATR MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

10 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1128+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Mexiko
         
      • Price: 0,1081 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1128+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 10 Stück
      • Price: 0,1081 €