KEMET CorporationC322C473K1R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C322C473K1R5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C322C473K1R5TA MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. Its capacitance value is 0.047uF. It has a tolerance of 10%.
EDA / CAD Models |