RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.60 |
Automotive | No |
PPAP | No |
This C330C223J1G5TA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.022uF. The C330C223J1G5TA MLCC capacitor has a radial termination style. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 5%.