Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C330C474M1U5TA multilayer ceramic capacitor from Kemet! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. The C330C474M1U5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.47uF.